1434-22 | |
---|---|
DigiKey Part Number | HM283-ND |
Manufacturer | |
Manufacturer Product Number | 1434-22 |
Description | COVER FOR PART #1444-22/1444-24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 8.000" L x 12.000" W x 0.051" H (203.20mm x 304.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1434-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 8.000" L x 12.000" W x 0.051" H (203.20mm x 304.80mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.65000 | ¥121.65 |
10 | ¥108.11800 | ¥1,081.18 |
100 | ¥92.91400 | ¥9,291.40 |