1431-14 | |
---|---|
DigiKey Part Number | HM2667-ND |
Manufacturer | |
Manufacturer Product Number | 1431-14 |
Description | COVER FOR CHASSIS 9X5" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 9.000" L x 5.000" W x 0.032" H (228.60mm x 127.00mm x 0.81mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 9.000" L x 5.000" W x 0.032" H (228.60mm x 127.00mm x 0.81mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.26000 | ¥72.26 |
5 | ¥66.87000 | ¥334.35 |
10 | ¥61.45500 | ¥614.55 |
25 | ¥57.83560 | ¥1,445.89 |
50 | ¥54.22240 | ¥2,711.12 |
100 | ¥50.60690 | ¥5,060.69 |
250 | ¥49.70356 | ¥12,425.89 |
500 | ¥48.79988 | ¥24,399.94 |
1,000 | ¥48.07685 | ¥48,076.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/459/009/1431-Black_tmb.jpg)