1444-1273 | |
---|---|
DigiKey Part Number | HM2766-ND |
Manufacturer | |
Manufacturer Product Number | 1444-1273 |
Description | CHASSIS ALUM NATURAL 12"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 7.000" W (304.80mm x 177.80mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-1273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 7.000" W (304.80mm x 177.80mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 84.0in² (542cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.73000 | ¥271.73 |
5 | ¥264.19200 | ¥1,320.96 |
10 | ¥249.09300 | ¥2,490.93 |
25 | ¥241.54520 | ¥6,038.63 |
50 | ¥226.44920 | ¥11,322.46 |
100 | ¥218.90200 | ¥21,890.20 |
250 | ¥203.80500 | ¥50,951.25 |