519-0920 | |
---|---|
DigiKey Part Number | HM2171-ND |
Manufacturer | |
Manufacturer Product Number | 519-0920 |
Description | CONSOLE STL GRAY 13.8"L X 7.09"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Slanted Top 13.800" L x 7.090" W (350.52mm x 180.09mm) X 3.930" (99.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 519-0920 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 13.800" L x 7.090" W (350.52mm x 180.09mm) | |
Height | 3.930" (99.82mm) | |
Area (L x W) | 97.8in² (631cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.28000 | ¥419.28 |
10 | ¥366.87000 | ¥3,668.70 |
100 | ¥348.52860 | ¥34,852.86 |