1598BSGY | |
---|---|
DigiKey Part Number | HM246-ND |
Manufacturer | |
Manufacturer Product Number | 1598BSGY |
Description | BOX PLASTIC GRAY 5.32"L X 5.29"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 5.323" L x 5.287" W (135.20mm x 134.29mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598BSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.323" L x 5.287" W (135.20mm x 134.29mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 28.0in² (181cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.466 lb (211.37 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.85000 | ¥97.85 |
10 | ¥86.95900 | ¥869.59 |
100 | ¥74.73250 | ¥7,473.25 |
1,000 | ¥70.65608 | ¥70,656.08 |