RM2015M | |
---|---|
DigiKey Part Number | HM1094-ND |
Manufacturer | |
Manufacturer Product Number | RM2015M |
Description | BOX ABS GRAY 5.12"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 5.118" L x 3.937" W (130.00mm x 100.00mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM2015M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.937" W (130.00mm x 100.00mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
5 | ¥68.94400 | ¥344.72 |
10 | ¥63.35100 | ¥633.51 |
25 | ¥59.62400 | ¥1,490.60 |
50 | ¥55.89720 | ¥2,794.86 |
100 | ¥52.17030 | ¥5,217.03 |
250 | ¥51.23820 | ¥12,809.55 |
500 | ¥50.30680 | ¥25,153.40 |
1,000 | ¥49.56141 | ¥49,561.41 |