PTR-28483 | |
---|---|
DigiKey Part Number | 377-PTR-28483-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28483 |
Description | BOX ABS LGT GRY 8.6"L X 6.3"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included, Hinged Door 8.600" L x 6.300" W (218.44mm x 160.02mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.600" L x 6.300" W (218.44mm x 160.02mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 54.2in² (350cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.47000 | ¥116.47 |