PTR-28495 | |
---|---|
DigiKey Part Number | 377-PTR-28495-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28495 |
Description | BOX ABS LGT GRY 20.09"LX15.75"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included, Hinged Door 20.090" L x 15.750" W (510.29mm x 400.05mm) X 7.780" (197.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.090" L x 15.750" W (510.29mm x 400.05mm) | |
Height | 7.780" (197.61mm) | |
Area (L x W) | 317in² (2045cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.47000 | ¥635.47 |