PTR-28487-C | |
---|---|
DigiKey Part Number | 377-PTR-28487-C-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28487-C |
Description | BOX PLAS CLEAR 12.14"L X 7.87"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Clear Cover Cover Included, Hinged Door 12.140" L x 7.870" W (308.36mm x 199.90mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.140" L x 7.870" W (308.36mm x 199.90mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 95.5in² (616cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Light Gray, Clear Cover | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.39000 | ¥264.39 |