PSMS 006 0038 PH | |
---|---|
DigiKey Part Number | H803-ND |
Manufacturer | |
Manufacturer Product Number | PSMS 006 0038 PH |
Description | SHT METAL SCREW PAN PHILLIPS #6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #6 Pan Head Sheet Metal Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.30130 | ¥130.13 |
1,000 | ¥1.04140 | ¥1,041.40 |