643182-2 | |
---|---|
DigiKey Part Number | A24726-ND |
Manufacturer | |
Manufacturer Product Number | 643182-2 |
Description | ADAPTER FOR CAP HOUSING RELIEF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 643182-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
Number of Positions | - | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.32000 | ¥5.32 |
10 | ¥5.15300 | ¥51.53 |
25 | ¥5.13080 | ¥128.27 |
50 | ¥4.95800 | ¥247.90 |
100 | ¥4.15670 | ¥415.67 |
250 | ¥3.89668 | ¥974.17 |
500 | ¥3.68010 | ¥1,840.05 |
1,000 | ¥3.22544 | ¥3,225.44 |
2,500 | ¥3.05230 | ¥7,630.75 |