1-640719-1 | |
---|---|
DigiKey Part Number | A25167-ND |
Manufacturer | |
Manufacturer Product Number | 1-640719-1 |
Description | CONN STRAIN RELIEF 2POS IN LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640719-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥10.21800 | ¥102.18 |
25 | ¥9.83760 | ¥245.94 |
50 | ¥9.74060 | ¥487.03 |
100 | ¥8.79110 | ¥879.11 |
250 | ¥8.50564 | ¥2,126.41 |
500 | ¥7.74546 | ¥3,872.73 |
1,000 | ¥6.93759 | ¥6,937.59 |
2,500 | ¥6.46242 | ¥16,156.05 |