1-480698-2 | |
---|---|
DigiKey Part Number | A97536-ND |
Manufacturer | |
Manufacturer Product Number | 1-480698-2 |
Description | CONN PLUG HSG 2POS RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | 1-480698-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.78200 | ¥27.82 |
500 | ¥1.97136 | ¥985.68 |
1,000 | ¥1.72782 | ¥1,727.82 |
5,000 | ¥1.54228 | ¥7,711.40 |
10,000 | ¥1.43517 | ¥14,351.70 |