643067-2 | |
---|---|
DigiKey Part Number | A19740-ND |
Manufacturer | |
Manufacturer Product Number | 643067-2 |
Description | CONN STRAIN RELIEF COVER 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643067-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.66200 | ¥36.62 |
500 | ¥2.60792 | ¥1,303.96 |
1,000 | ¥2.28580 | ¥2,285.80 |
5,000 | ¥2.02499 | ¥10,124.95 |
10,000 | ¥1.89863 | ¥18,986.30 |