643075-2 | |
---|---|
DigiKey Part Number | A19230-ND |
Manufacturer | |
Manufacturer Product Number | 643075-2 |
Description | CONN STRAIN RELIEF COVER 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643075-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥3.07800 | ¥30.78 |
25 | ¥3.06240 | ¥76.56 |
50 | ¥2.99780 | ¥149.89 |
100 | ¥2.56270 | ¥256.27 |
250 | ¥2.30656 | ¥576.64 |
500 | ¥2.17854 | ¥1,089.27 |
1,000 | ¥1.90946 | ¥1,909.46 |
2,500 | ¥1.89662 | ¥4,741.55 |