643075-5 | |
---|---|
DigiKey Part Number | A19233-ND |
Manufacturer | |
Manufacturer Product Number | 643075-5 |
Description | CONN STRAIN RELIEF COVER 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643075-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.43000 | ¥44.30 |
25 | ¥4.41240 | ¥110.31 |
50 | ¥4.26400 | ¥213.20 |
100 | ¥3.57510 | ¥357.51 |
250 | ¥3.35152 | ¥837.88 |
500 | ¥3.27828 | ¥1,639.14 |