3-640426-2 | |
---|---|
DigiKey Part Number | A31296-ND |
Manufacturer | |
Manufacturer Product Number | 3-640426-2 |
Description | CONN RCPT 2POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640426-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.41040 | ¥60.26 |
50 | ¥2.36120 | ¥118.06 |
100 | ¥2.01800 | ¥201.80 |
250 | ¥1.81632 | ¥454.08 |
500 | ¥1.71536 | ¥857.68 |
1,000 | ¥1.50346 | ¥1,503.46 |
2,500 | ¥1.49340 | ¥3,733.50 |