3-640426-4 | |
---|---|
DigiKey Part Number | A31298-ND |
Manufacturer | |
Manufacturer Product Number | 3-640426-4 |
Description | CONN RCPT 4POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640426-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.83560 | ¥95.89 |
50 | ¥3.62380 | ¥181.19 |
100 | ¥3.42510 | ¥342.51 |
250 | ¥3.17784 | ¥794.46 |
500 | ¥3.00314 | ¥1,501.57 |
1,000 | ¥2.83821 | ¥2,838.21 |
2,500 | ¥2.63456 | ¥6,586.40 |