640551-4 | |
---|---|
DigiKey Part Number | A19762-ND |
Manufacturer | |
Manufacturer Product Number | 640551-4 |
Description | CONN DUST COVER 4POS CLOSED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640551-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 4 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.57000 | ¥15.70 |
25 | ¥1.56600 | ¥39.15 |
50 | ¥1.54680 | ¥77.34 |
100 | ¥1.43000 | ¥143.00 |
250 | ¥1.17508 | ¥293.77 |
500 | ¥1.10986 | ¥554.93 |
2,000 | ¥1.03151 | ¥2,063.02 |
4,000 | ¥0.99887 | ¥3,995.48 |