3-640432-4 | |
---|---|
DigiKey Part Number | A31334-ND |
Manufacturer | |
Manufacturer Product Number | 3-640432-4 |
Description | CONN RCPT 4POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640432-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.08000 | ¥40.80 |
25 | ¥4.06240 | ¥101.56 |
50 | ¥3.96040 | ¥198.02 |
100 | ¥3.39720 | ¥339.72 |
250 | ¥3.07276 | ¥768.19 |
500 | ¥2.90216 | ¥1,451.08 |
1,000 | ¥2.54364 | ¥2,543.64 |
2,500 | ¥2.50951 | ¥6,273.78 |