58247-2 | |
---|---|
DigiKey Part Number | 58247-2-ND |
Manufacturer | |
Manufacturer Product Number | 58247-2 |
Description | TOOL HEAD TERM 26-18AWG MTA 156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Terminating Head For Rectangular IDC Connectors, 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Terminating Head | |
For Use With/Related Products | Rectangular IDC Connectors, 18-26 AWG | |
Specifications | - | |
Compatible Tools | 58074-1, 58075-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,741.59000 | ¥17,741.59 |
5 | ¥17,107.94000 | ¥85,539.70 |