58075-1 | |
---|---|
DigiKey Part Number | 58075-1-ND |
Manufacturer | |
Manufacturer Product Number | 58075-1 |
Description | TOOL HAND CRIMPER PNEUMATIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,065.83000 | ¥7,065.83 |
5 | ¥6,822.19000 | ¥34,110.95 |
10 | ¥6,578.54000 | ¥65,785.40 |