58063-2 | |
---|---|
DigiKey Part Number | A2032-ND |
Manufacturer | |
Manufacturer Product Number | 58063-2 |
Description | HEAD ASSEMBLY TOOL FOR D-SUB CON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tool Terminating Head For D-Sub IDC Connectors, 20-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Terminating Head | |
For Use With/Related Products | D-Sub IDC Connectors, 20-30 AWG | |
Specifications | - | |
Compatible Tools | 58074-1, 58075-1, 58338-1, 931800-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,610.75000 | ¥5,610.75 |
5 | ¥5,423.71600 | ¥27,118.58 |
10 | ¥5,236.68700 | ¥52,366.87 |