745203-9 | |
---|---|
DigiKey Part Number | A31937-ND |
Manufacturer | |
Manufacturer Product Number | 745203-9 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745203-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥48.70900 | ¥487.09 |
25 | ¥47.42640 | ¥1,185.66 |
50 | ¥46.14560 | ¥2,307.28 |
140 | ¥43.32550 | ¥6,065.57 |
280 | ¥43.06921 | ¥12,059.38 |
560 | ¥40.50571 | ¥22,683.20 |
1,120 | ¥36.14747 | ¥40,485.17 |