58247-3 | |
---|---|
DigiKey Part Number | 58247-3-ND |
Manufacturer | |
Manufacturer Product Number | 58247-3 |
Description | TOOL HEAD MTA .156 26-18AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tool Terminating Head For Rectangular IDC Connectors, 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Terminating Head | |
For Use With/Related Products | Rectangular IDC Connectors, 18-26 AWG | |
Specifications | - | |
Compatible Tools | 58074-1, 58075-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,355.18000 | ¥3,355.18 |
5 | ¥3,246.96000 | ¥16,234.80 |
10 | ¥3,138.72200 | ¥31,387.22 |
25 | ¥3,030.48840 | ¥75,762.21 |