3-643817-6 | |
---|---|
DigiKey Part Number | A31359-ND |
Manufacturer | |
Manufacturer Product Number | 3-643817-6 |
Description | CONN RCPT 6POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643817-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.88000 | ¥122.00 |
50 | ¥4.71740 | ¥235.87 |
100 | ¥3.95470 | ¥395.47 |
250 | ¥3.70720 | ¥926.80 |
500 | ¥3.50132 | ¥1,750.66 |
1,000 | ¥3.06882 | ¥3,068.82 |
2,500 | ¥2.90407 | ¥7,260.18 |