640551-6 | |
---|---|
DigiKey Part Number | A19764-ND |
Manufacturer | |
Manufacturer Product Number | 640551-6 |
Description | CONN DUST COVER 6POS CLOSED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 6 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.09300 | ¥20.93 |
25 | ¥2.08560 | ¥52.14 |
50 | ¥2.05780 | ¥102.89 |
100 | ¥1.90180 | ¥190.18 |
250 | ¥1.56328 | ¥390.82 |
500 | ¥1.47660 | ¥738.30 |
1,000 | ¥1.37232 | ¥1,372.32 |
3,000 | ¥1.32886 | ¥3,986.58 |