3-641436-6 | |
---|---|
DigiKey Part Number | A99631-ND |
Manufacturer | |
Manufacturer Product Number | 3-641436-6 |
Description | CONN PLUG 6POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641436-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.26100 | ¥92.61 |
100 | ¥7.96600 | ¥796.60 |
1,100 | ¥6.28647 | ¥6,915.12 |
5,500 | ¥5.68368 | ¥31,260.24 |
11,000 | ¥5.32898 | ¥58,618.78 |