3-640599-6 | |
---|---|
DigiKey Part Number | A31348-ND |
Manufacturer | |
Manufacturer Product Number | 3-640599-6 |
Description | CONN RCPT 6POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640599-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.17400 | ¥61.74 |
25 | ¥6.14760 | ¥153.69 |
50 | ¥5.94060 | ¥297.03 |
100 | ¥4.98090 | ¥498.09 |
250 | ¥4.66972 | ¥1,167.43 |
500 | ¥4.41048 | ¥2,205.24 |
1,000 | ¥3.86559 | ¥3,865.59 |
2,500 | ¥3.65806 | ¥9,145.15 |