3-640602-6 | |
---|---|
DigiKey Part Number | A31632-ND |
Manufacturer | |
Manufacturer Product Number | 3-640602-6 |
Description | CONN RCPT 6POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640602-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.85400 | ¥58.54 |
25 | ¥5.82560 | ¥145.64 |
50 | ¥5.63020 | ¥281.51 |
100 | ¥4.72060 | ¥472.06 |
250 | ¥4.42576 | ¥1,106.44 |
500 | ¥4.17978 | ¥2,089.89 |
1,000 | ¥3.66346 | ¥3,663.46 |
2,500 | ¥3.46680 | ¥8,667.00 |