643067-6 | |
---|---|
DigiKey Part Number | A19744-ND |
Manufacturer | |
Manufacturer Product Number | 643067-6 |
Description | CONN STRAIN RELIEF COVER 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643067-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.20000 | ¥8.20 |
10 | ¥7.82200 | ¥78.22 |
25 | ¥7.48160 | ¥187.04 |
50 | ¥7.37700 | ¥368.85 |
100 | ¥6.44650 | ¥644.65 |
250 | ¥6.20536 | ¥1,551.34 |
500 | ¥5.86056 | ¥2,930.28 |
1,000 | ¥5.06767 | ¥5,067.67 |
2,500 | ¥4.68845 | ¥11,721.12 |