643067-3 | |
---|---|
DigiKey Part Number | A19741-ND |
Manufacturer | |
Manufacturer Product Number | 643067-3 |
Description | CONN STRAIN RELIEF COVER 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.75200 | ¥47.52 |
25 | ¥4.53760 | ¥113.44 |
50 | ¥4.47680 | ¥223.84 |
100 | ¥3.91170 | ¥391.17 |
250 | ¥3.76484 | ¥941.21 |
500 | ¥3.68254 | ¥1,841.27 |