643067-4 | |
---|---|
DigiKey Part Number | A19742-ND |
Manufacturer | |
Manufacturer Product Number | 643067-4 |
Description | CONN STRAIN RELIEF COVER 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 643067-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.76000 | ¥7.76 |
10 | ¥7.42900 | ¥74.29 |
250 | ¥5.89072 | ¥1,472.68 |
1,000 | ¥4.81079 | ¥4,810.79 |
5,000 | ¥4.12356 | ¥20,617.80 |
10,000 | ¥4.05034 | ¥40,503.40 |