3-640428-6 | |
---|---|
DigiKey Part Number | A31232-ND |
Manufacturer | |
Manufacturer Product Number | 3-640428-6 |
Description | CONN RCPT 6POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640428-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.89300 | ¥48.93 |
25 | ¥4.87680 | ¥121.92 |
50 | ¥4.71080 | ¥235.54 |
100 | ¥3.94970 | ¥394.97 |
250 | ¥3.70296 | ¥925.74 |
500 | ¥3.49722 | ¥1,748.61 |
1,000 | ¥3.06513 | ¥3,065.13 |
2,500 | ¥2.90056 | ¥7,251.40 |