643067-9 | |
---|---|
DigiKey Part Number | A19747-ND |
Manufacturer | |
Manufacturer Product Number | 643067-9 |
Description | CONN STRAIN RELIEF COVER 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.08300 | ¥80.83 |
250 | ¥6.41184 | ¥1,602.96 |
1,000 | ¥5.23623 | ¥5,236.23 |
5,000 | ¥4.48821 | ¥22,441.05 |
10,000 | ¥4.40850 | ¥44,085.00 |