3-641435-9 | |
---|---|
DigiKey Part Number | 3-641435-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-641435-9 |
Description | CONN PLUG 9POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641435-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 9 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.44100 | ¥94.41 |
25 | ¥9.16200 | ¥229.05 |
50 | ¥9.06860 | ¥453.43 |
100 | ¥8.41750 | ¥841.75 |
250 | ¥8.27780 | ¥2,069.45 |
900 | ¥8.18746 | ¥7,368.71 |