640551-9 | |
---|---|
DigiKey Part Number | A19767-ND |
Manufacturer | |
Manufacturer Product Number | 640551-9 |
Description | CONN DUST COVER 9POS CLOSED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640551-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 9 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.86000 | ¥28.60 |
100 | ¥2.38400 | ¥238.40 |
1,000 | ¥1.77613 | ¥1,776.13 |
5,000 | ¥1.58539 | ¥7,926.95 |
10,000 | ¥1.47528 | ¥14,752.80 |