640643-9 | |
---|---|
DigiKey Part Number | A19807-ND |
Manufacturer | |
Manufacturer Product Number | 640643-9 |
Description | CONN DUST COVER 9POS FEED THRU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640643-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 9 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.86000 | ¥28.60 |
25 | ¥2.84960 | ¥71.24 |
50 | ¥2.78860 | ¥139.43 |
100 | ¥2.38400 | ¥238.40 |
250 | ¥2.14576 | ¥536.44 |
500 | ¥2.02648 | ¥1,013.24 |
1,000 | ¥1.77613 | ¥1,776.13 |
3,000 | ¥1.76418 | ¥5,292.54 |