3-643817-9 | |
---|---|
DigiKey Part Number | A31667-ND |
Manufacturer | |
Manufacturer Product Number | 3-643817-9 |
Description | CONN RCPT 9POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643817-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.10100 | ¥71.01 |
25 | ¥6.78800 | ¥169.70 |
50 | ¥6.69260 | ¥334.63 |
100 | ¥5.84870 | ¥584.87 |
250 | ¥5.62964 | ¥1,407.41 |
500 | ¥5.31684 | ¥2,658.42 |
1,000 | ¥4.59749 | ¥4,597.49 |
2,500 | ¥4.25347 | ¥10,633.68 |