643075-9 | |
---|---|
DigiKey Part Number | A19237-ND |
Manufacturer | |
Manufacturer Product Number | 643075-9 |
Description | CONN STRAIN RELIEF COVER 9POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.91500 | ¥69.15 |
500 | ¥4.93922 | ¥2,469.61 |
1,000 | ¥4.32911 | ¥4,329.11 |
5,000 | ¥3.77704 | ¥18,885.20 |
10,000 | ¥3.59582 | ¥35,958.20 |