12 62 180 | |
---|---|
DigiKey Part Number | 2172-1262180-ND |
Manufacturer | |
Manufacturer Product Number | 12 62 180 |
Description | AUTOMATIC WIRE STRIPPER 10-24AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 10 ~ 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 10 ~ 24 AWG | |
Features | Adjustable Strip Lengths, Replaceable Blades |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.29000 | ¥527.29 |
5 | ¥496.30800 | ¥2,481.54 |
10 | ¥483.68200 | ¥4,836.82 |