1447 | |
---|---|
DigiKey Part Number | 19-1447-ND |
Manufacturer | |
Manufacturer Product Number | 1447 |
Description | SCOTCH PRECISION 7" SCISSORS 144 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Soft Grips |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Soft Grips | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
36 | ¥32.19056 | ¥1,158.86 |
108 | ¥30.29639 | ¥3,272.01 |
1,008 | ¥27.45570 | ¥27,675.35 |