3-643818-2 | |
---|---|
DigiKey Part Number | A31363-ND |
Manufacturer | |
Manufacturer Product Number | 3-643818-2 |
Description | CONN RCPT 2POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643818-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.70600 | ¥67.65 |
50 | ¥2.64840 | ¥132.42 |
100 | ¥2.26430 | ¥226.43 |
250 | ¥2.03736 | ¥509.34 |
500 | ¥1.92422 | ¥962.11 |
1,000 | ¥1.68654 | ¥1,686.54 |
2,500 | ¥1.67526 | ¥4,188.15 |