3-640599-2

DigiKey Part Number
A31344-ND
Manufacturer
Manufacturer Product Number
3-640599-2
Description
CONN RCPT 2POS IDC 18AWG TIN
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-640599-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Orange
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥2.57000¥25.70
25¥2.56160¥64.04
50¥2.49580¥124.79
100¥2.14110¥214.11
250¥1.93620¥484.05
500¥1.89384¥946.92
Manufacturers Standard Package