640643-2 | |
---|---|
DigiKey Part Number | A122153-ND |
Manufacturer | |
Manufacturer Product Number | 640643-2 |
Description | CONN DUST COVER 2POS MTA-156 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640643-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 2 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.36900 | ¥13.69 |
100 | ¥1.14230 | ¥114.23 |
2,000 | ¥0.94946 | ¥1,898.92 |
6,000 | ¥0.79631 | ¥4,777.86 |
10,000 | ¥0.70005 | ¥7,000.50 |