3-641653-2 | |
---|---|
DigiKey Part Number | A30833-ND |
Manufacturer | |
Manufacturer Product Number | 3-641653-2 |
Description | CONN RCPT 2POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641653-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.77680 | ¥44.42 |
50 | ¥1.75360 | ¥87.68 |
100 | ¥1.61980 | ¥161.98 |
250 | ¥1.33164 | ¥332.91 |
500 | ¥1.25774 | ¥628.87 |
1,000 | ¥1.16891 | ¥1,168.91 |
2,500 | ¥1.13190 | ¥2,829.75 |