28R1340-200 | |
---|---|
DigiKey Part Number | 240-2332-ND |
Manufacturer | |
Manufacturer Product Number | 28R1340-200 |
Description | FERRITE CORE 220 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 220Ohm @ 100MHz ID 1.102" W x 0.039" H (28.00mm x 1.00mm) OD 1.339" W x 0.280" H (34.00mm x 7.00mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1340-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 220Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.102" W x 0.039" H (28.00mm x 1.00mm) | |
Outer Dimension | 1.339" W x 0.280" H (34.00mm x 7.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.38000 | ¥10.38 |
10 | ¥8.95500 | ¥89.55 |
25 | ¥6.80480 | ¥170.12 |
40 | ¥6.44825 | ¥257.93 |
80 | ¥6.30663 | ¥504.53 |