28R1141-010 | |
---|---|
DigiKey Part Number | 240-2163-ND |
Manufacturer | |
Manufacturer Product Number | 28R1141-010 |
Description | FERRITE CORE 168 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 168Ohm @ 100MHz ID 1.063" W x 0.059" H (27.00mm x 1.50mm) OD 1.457" W x 0.315" H (37.00mm x 8.00mm) Length 0.719" (18.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1141-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 168Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.063" W x 0.059" H (27.00mm x 1.50mm) | |
Outer Dimension | 1.457" W x 0.315" H (37.00mm x 8.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.719" (18.26mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.12000 | ¥12.12 |
10 | ¥10.92600 | ¥109.26 |
25 | ¥8.09200 | ¥202.30 |
40 | ¥7.68650 | ¥307.46 |
80 | ¥6.87775 | ¥550.22 |
230 | ¥6.47348 | ¥1,488.90 |
450 | ¥6.06896 | ¥2,731.03 |
1,350 | ¥5.25970 | ¥7,100.59 |
4,950 | ¥5.05740 | ¥25,034.13 |