ESD-FPL-32-8 | |
---|---|
DigiKey Part Number | 399-10930-ND |
Manufacturer | |
Manufacturer Product Number | ESD-FPL-32-8 |
Description | FERRITE CORE SOLID 28MM X 0.8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.102" W x 0.031" H (28.00mm x 0.80mm) OD 1.260" W x 0.197" H (32.00mm x 5.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-FPL-32-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 1.102" W x 0.031" H (28.00mm x 0.80mm) | |
Outer Dimension | 1.260" W x 0.197" H (32.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.21700 | ¥62.17 |
25 | ¥4.60760 | ¥115.19 |
80 | ¥3.91513 | ¥313.21 |
320 | ¥3.68494 | ¥1,179.18 |
560 | ¥3.45459 | ¥1,934.57 |
1,040 | ¥2.99390 | ¥3,113.66 |
5,040 | ¥2.87877 | ¥14,509.00 |