K-406 EMI R | |
---|---|
DigiKey Part Number | 240-2507-ND |
Manufacturer | |
Manufacturer Product Number | K-406 EMI R |
Description | KIT FERRITE EMI RIBBON & FLEX |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit 381 Pieces (39 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | 381 Pieces (39 Values - Mixed Quantities) | |
Mounting Type | - | |
Packages Included | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,142.05000 | ¥2,142.05 |
12 | ¥1,931.67500 | ¥23,180.10 |